Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPH-P-CAR
Order Code2450118
Technical Datasheet
External Height-
External Width-
External Depth-
Product Range-
Product Overview
The CBRPH-P-CAR is a carbon fibre enclosure, specifically designed for the Raspberry Pi model B+ with PiFace Control & Display 2 module.
- All cut outs and knock outs are pre-cut in the case
- Acrylic capped ABS enclosure
- Clip-in grooves, screws not required
- Wall mountable
- High gloss finish
- HB rated 3mm thickness material
Contents
CBRPH-P-CAR enclosure, 4 Rubber feet.
Technical Specifications
External Height
-
External Depth
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163
WEEE Code:0000