Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2704SA.
Order Code2931238
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product Range-
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Oscilloscopes
Bandwidth
100MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09571
WEEE Code:0904