Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €30.120 (€37.0476) |
Price for:Each
Minimum: 1
Multiple: 1
€30.12 (€37.05 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoT9-434-225
Order Code2305921
Technical Datasheet
RF ModulationFM
Data Rate Max57Kbps
Frequency434.225MHz
Sensitivity dBm-121dBm
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
RF Transmitter ApplicationsGeneral Purpose Remote Control, Telemetry Systems, Wireless Networking & Security Systems
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The T9-434-225 is a 434.225MHz miniature narrow band transmitter UHF radio module. It enables the implementation of a simple telemetry link at data rates up to 57Kbps. These narrow band UHF radio modules provide a very high RF performance for general purpose applications. The transmitter modules have a power output of up to +13dBm. When combined with a very high receiver sensitivity these modules obtain a very high performance of range and reliability within the 433MHz band.
- FM narrow band crystal stabilised
- Range up to 2Km
- Miniature SIL package
- Data rates up to 57Kbps
- En 300-220 compliant
- Transmit power +13dBm
- RSSI output
Applications
RF Communications, Communications & Networking, Wireless, Security
Technical Specifications
RF Modulation
FM
Frequency
434.225MHz
Supply Voltage Min
-
Supply Current
-
Product Range
-
Data Rate Max
57Kbps
Sensitivity dBm
-121dBm
Supply Voltage Max
-
RF Transmitter Applications
General Purpose Remote Control, Telemetry Systems, Wireless Networking & Security Systems
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291039
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0323