Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELEGESIS
Manufacturer Part NoETRX2USB
Order Code1606666
Module ApplicationsCommissioning Tool when Setting up Networks
Compliance Standard-
Supported Devices-
Module InterfaceRS232, USB
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The ETRX2USB is a high performance, low power 2.4GHz ISM band transceiver in a USB Stick form factor. Based on Embers EM250, It complies with the IEEE 802.15.4 standard, providing a cost effective method of adding ZigBee capability to any device which employs USB. For faster production development the device carries the AT command line interface which allows quick integration of meshing radio technology without complex programming or RF design experience.
- Plug on side allows access to programming connector
- 16 channels in the 2.4GHz ISM band
- Integrated Omni directional antenna
- Up to 150m range
- USB bus powered
- COM port interface (virtual com port in Windows)
- Low power sleep mode of 1.6mW
- Activity LED
- 0dBm typical output power (-16.6dBm to +3.6dBm range)
- Wireless
Applications
Wireless, Communications & Networking
Technical Specifications
Module Applications
Commissioning Tool when Setting up Networks
Supported Devices
-
Supply Voltage Min
4.75V
Product Range
-
Compliance Standard
-
Module Interface
RS232, USB
Supply Voltage Max
5.25V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0314