Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoQN9080-001-M17AZ
Order Code3003144
Product RangeQN9080 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoQN9080-001-M17AZ
Order Code3003144
Product RangeQN9080 Series Microcontrollers
Technical Datasheet
Supply Voltage Min1.62V
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Supply Voltage Max3.6V
Operating Frequency Max32MHz
InterfacesI2C, SPI, USART, USB
Program Memory Size512KB
No. of Pins54Pins
IC Case / PackageLFLGA
No. of I/O's32I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
RAM Memory Size128KB
ADC Channels8Channels
ADC Resolution16Bit
Product RangeQN9080 Series Microcontrollers
IC MountingSurface Mount
MCU SeriesQN908x
SVHCNo SVHC (27-Jun-2018)
Alternatives for QN9080-001-M17AZ
1 Product Found
Technical Specifications
Supply Voltage Min
1.62V
Data Bus Width
32 bit
Operating Frequency Max
32MHz
Program Memory Size
512KB
IC Case / Package
LFLGA
Operating Temperature Min
-40°C
RAM Memory Size
128KB
ADC Resolution
16Bit
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F
Supply Voltage Max
3.6V
Interfaces
I2C, SPI, USART, USB
No. of Pins
54Pins
No. of I/O's
32I/O's
Operating Temperature Max
85°C
ADC Channels
8Channels
Product Range
QN9080 Series Microcontrollers
MCU Series
QN908x
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
Product traceability
WEEE Code:0000