Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRYZ012A100FZ00#BD0
Order Code3890216
Product RangeRYZ012 Series
Technical Datasheet
312 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.380 |
5+ | €8.990 |
10+ | €8.590 |
50+ | €7.820 |
100+ | €7.030 |
250+ | €6.440 |
Price for:Each
Minimum: 1
Multiple: 1
€9.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRYZ012A100FZ00#BD0
Order Code3890216
Product RangeRYZ012 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max0.2m
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRYZ012 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
RYZ012A100FZ00#BD0 is a RYZ012A module with internal antenna. RYZ012 is a highly integrated multi-standard wireless communication module that provides a qualified solution for BLE 5 Bluetooth® 5 Low Energy (LE) and several IEEE 802.15.4 based communication standards. The integrated processor runs the network stack. The network stacks are executed inside the module, so there is no need for external stack operation.
- Bluetooth LE/802.15.4/2.4-GHz RF transceiver embedded
- Bluetooth 5 compliant, 1Mbps, 2Mbps, long range 125Kbps and 500kbps
- IEEE802.15.4 compliant, 250kbps
- 2.4GHz proprietary 1Mbps/2Mbps/250kbps/500kbps mode with adaptive frequency hopping feature support
- Tx output power: up to +10dBm
- Single-pin antenna interface
- RSSI monitoring with ±1dB resolution
- Auto acknowledgment, retransmission and flow control
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
1.8V
Signal Range Max
0.2m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
RYZ012 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000