Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The EQ20/R-3C95 is a Transformer Core made with material grade of 3C95. The EQ core design is derived from the ER and PQ. The range is optimized for use in compact AC/DC notebook adapters and DC/DC converters. The advantages of EQ core are a simple core shape, round centre pole, high Ae value, a large winding window, low profile and a large surface area for heat dissipation.
- 0.563Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
EQ
For Use With
-
Effective Magnetic Path Length
25.1mm
Inductance Factor Al
5.66µH
Core Size
EQ20
Core Material Grade
3C95
Ae Effective Cross Section Area
59.8mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
Product traceability
WEEE Code:0000