Print Page
Image is for illustrative purposes only. Please refer to product description.
5,910 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
10+ | €0.220 (€0.2706) |
500+ | €0.155 (€0.1906) |
2500+ | €0.140 (€0.1722) |
Price for:Each
Minimum: 10
Multiple: 10
€2.20 (€2.71 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5952020201
Order Code4154608
Technical Datasheet
Core TypeToroid
Core Size5.84mm x 3mm x 1.65mm
Core Material Grade52
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length12.8mm
Ae Effective Cross Section Area2mm²
Inductance Factor Al49nH
Product Range-
Technical Specifications
Core Type
Toroid
Core Material Grade
52
Effective Magnetic Path Length
12.8mm
Inductance Factor Al
49nH
SVHC
No SVHC (21-Jan-2025)
Core Size
5.84mm x 3mm x 1.65mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
2mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability
WEEE Code:0000