Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €30.450 (€37.4535) |
5+ | €26.100 (€32.103) |
10+ | €23.830 (€29.3109) |
20+ | €20.680 (€25.4364) |
50+ | €20.270 (€24.9321) |
Price for:Each
Minimum: 1
Multiple: 1
€30.45 (€37.45 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT160-5-H7
Order Code1758725
Product Range16 Series
Technical Datasheet
Turns Ratio4:1
CT ConstructionMolded Case
Input Current20A
Current Ratio20:5
Accuracy ClassClass 1
Power Rating2.5VA
Window Diameter-
Frequency Range-
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current20A
Secondary Current Nom5A
Product Range16 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CT160-5-H7 is a class-1 moulded case Current Transformer with built-in terminal cover and M6 screw terminals for primary current connection.
- 60mm Narrow width
- Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
- 0.72/3kV Rated system voltage
- -30 to 85°C Operating temperature range
Applications
Power Management, Industrial
Contents
Transformer, DIN-rail mounting clip and Mounting feet.
Technical Specifications
Turns Ratio
4:1
Input Current
20A
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
CT Construction
Molded Case
Current Ratio
20:5
Power Rating
2.5VA
Frequency Range
-
Transformer Terminals
Screw
Primary Current
20A
Product Range
16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000