Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCT105F-100/5-2.5/1
Order Code1758716
Product RangeCT105 Series
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €61.620 (€75.7926) |
| 5+ | €49.560 (€60.9588) |
| 10+ | €43.020 (€52.9146) |
| 20+ | €42.160 (€51.8568) |
Price for:Each
Minimum: 1
Multiple: 1
€61.62 (€75.79 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT105F-100/5-2.5/1
Order Code1758716
Product RangeCT105 Series
Technical Datasheet
Turns Ratio20:1
CT Construction3-Phase Molded Case
Input Current100A
Current Ratio100:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating2.5VA
Frequency Max60Hz
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingFeet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom5A
Product RangeCT105 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CT105F-100/5-2.5/1 is a 2.5VA class-1 3-phase moulded case miniature Current Transformer with foot mounted. It can be installed onto cables or 25mm maximum bus-bars and has an overall width of 105mm allowing installation directly on top of moulded case circuit breaker. This transformer is conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1 standards.
- -30 to 80°C Ambient temperature range
Applications
Industrial
Technical Specifications
Turns Ratio
20:1
Input Current
100A
Accuracy Class
Class 1
Power Rating
2.5VA
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
CT Construction
3-Phase Molded Case
Current Ratio
100:5
Frequency Min
50Hz
Frequency Max
60Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
CT105 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000