Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAGNELAB
Manufacturer Part NoSCT-0400-025
Order Code1797759
Product RangeSCT-0400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €58.640 (€72.1272) |
| 5+ | €47.170 (€58.0191) |
| 10+ | €40.940 (€50.3562) |
| 20+ | €40.120 (€49.3476) |
Price for:Each
Minimum: 1
Multiple: 1
€58.64 (€72.13 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNELAB
Manufacturer Part NoSCT-0400-025
Order Code1797759
Product RangeSCT-0400 Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Input Current25A
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating-
Window Diameter10.2mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current25A
Secondary Current Nom-
Product RangeSCT-0400 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SCT-0400-025 is a 25A split-core Current Transformer measures AC current passing through the centre. It is ideal for installation on existing electrical wiring by snapping around the conductor. It has the highest industry standards both for interleaving joints and the self-locking mechanism.
- 0.333VAC Output at rated current
- ±1% Accuracy
- Accuracy at 10 to 130% of rated current
- <lt/>2° Phase angle
- 8' Twisted-pair lead
- 600V Maximum voltage (on bare conductor)
- Hinge guaranteed for 500 opening-closing cycles
Applications
Power Management, Industrial
Technical Specifications
CT Construction
Split Core
Input Current
25A
Accuracy Class
Class 1
Power Rating
-
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
25A
Product Range
SCT-0400 Series
Current Ratio
-
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
10.2mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087997
WEEE Code:0000