Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No2SFT-500
Order Code7519606
Product Range2SFT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €46.410 (€57.0843) |
Price for:Each
Minimum: 1
Multiple: 1
€46.41 (€57.08 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No2SFT-500
Order Code7519606
Product Range2SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Current Ratio50:5
Accuracy ClassClass 4
Power Rating1VA
Window Diameter0
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current50A
Secondary Current Nom5A
Product Range2SFT Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Accuracy Class
Class 4
Window Diameter
0
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (17-Dec-2014)
Current Ratio
50:5
Power Rating
1VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
50A
Product Range
2SFT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Saint Kitts and Nevis Anguilla
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Saint Kitts and Nevis Anguilla
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:9900