Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53100C
Order Code2840104
Product Range53100C Series
Your Part Number
Technical Datasheet
1,063 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1.600 (€1.968) |
| 50+ | €1.160 (€1.4268) |
| 100+ | €1.070 (€1.3161) |
| 250+ | €0.941 (€1.1574) |
| 500+ | €0.886 (€1.0898) |
| 1000+ | €0.868 (€1.0676) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.60 (€1.97 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53100C
Order Code2840104
Product Range53100C Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
DC Resistance7ohm
Primary Current10A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary5.6ohm
DC Resistance Primary7000µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range53100C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:100
DC Resistance
7ohm
ET Constant
-
DC Resistance Secondary
5.6ohm
Transformer Mounting
Surface Mount
Product Range
53100C Series
Inductance
2mH
Primary Current
10A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
7000µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
WEEE Code:0000