Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoSAT200
Order Code1131563
Product RangeSAT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBLOCK
Manufacturer Part NoSAT200
Order Code1131563
Product RangeSAT Series
Technical Datasheet
Voltage FunctionStep-Down
Output Voltage115VAC
Input Voltage230V
Output Voltage115V
Power Rating200VA
Output Current1.74A
Isolation Voltage2.5kV
Transformer MountingChassis Mount
Input Connection2m Cable with BS1363 Plug
Output Connection1m Cable with USA Type Socket
Product RangeSAT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management, Industrial
Warnings
This transformer does not provide isolation from mains voltage.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Function
Step-Down
Input Voltage
230V
Power Rating
200VA
Isolation Voltage
2.5kV
Input Connection
2m Cable with BS1363 Plug
Product Range
SAT Series
Output Voltage
115VAC
Output Voltage
115V
Output Current
1.74A
Transformer Mounting
Chassis Mount
Output Connection
1m Cable with USA Type Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
WEEE Code:9900