0A Audio Transformers:
4 Products FoundFind a huge range of 0A Audio Transformers at Farnell® Ireland. We stock a wide range of Audio Transformers, such as 3mA, 0A, 4mA & 1mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €6.420 5+ €6.110 10+ €5.800 50+ €5.170 100+ €4.780 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ €6.120 10+ €5.780 25+ €5.560 50+ €5.100 100+ €5.010 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 0A | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ €19.010 5+ €18.090 10+ €17.160 50+ €16.150 100+ €15.270 More Pricing... | Min: 1 / Mult: 1 | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | 100ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ €4.710 5+ €4.650 10+ €2.730 | Min: 1 / Mult: 1 | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 38ohm | 53ohm | Through Hole | PC Pin | 300Hz | TY |