Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €183.930 |
Product Information
Product Overview
R210SMS+ 230V is an evolution R210SMS+ 210mm sliding compound miter saw with TCT multi-material cutting blade. This features users need to get the job done, bevel, miter, laser cutting accuracy, workpiece clamps, and tungsten carbide tipped blade are all included in the price. Delivering accuracy, reliability, and the power to handle heavy-duty materials - the R210SMS+ is truly superb value for money. It features a cleaner and safer working environment with a dust collection bag and dust port adaptor for use with vacuum extraction. This performs accurate cross cuts, miter cuts, bevel cuts, and compound cuts with adjustable precision settings. This is reliable at the forefront of Evolution saws and ensures smooth, square cutting every time in a variety of materials. It features 1500W of hi-torque power and an optimized gearbox to cut mild steel and wood with embedded nails. Cutting application includes wood, ferrous metal, non-ferrous metal, plastic.
- Maximum miter range from 50° to 50°, 3m power cable reduces the need for extension leads
- Cast aluminium balde guard, premium Japanese tungsten-carbide-tipped (TCT) 210mm blade
- Dual quick-release clamps included for additional accuracy and faster adjustments
- Slide rail protector included protects against damage and prevents dust ingress
- Integrated carry handles easy to carry and transport around the workplace
- 210mm blade diameter, 6mm mild steel plate (Max. thickness)
- Class 2 laser class, laser diode laser source, <lt/>1mW laser output power (max), 650Nm wave length
- 3 years warranty
- Product dimension is 314mm x 575mm x 610mm (with saw head down)
Contents
Evolution R210SMS+ 210mm sliding compound miter saw with TCT multi-material cutting blade, 24T multi-material TCT blade, 3pc hold down clamp, Machine table extensions, Dust collection bag, Dust port adaptor, Double ended hex key (M6 & M4), Laser lens cap, Sliding rail protector front clamp, Rear carry handle, 3m cable.
Technical Specifications
Electric
-
210mm
Evolution - R210 Mitre Saws
To Be Advised
230V
1.5kW
Mitre
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate