Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGSPK CIRCUITS
Manufacturer Part NoRTC/1.0
Order Code500537
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part NoRTC/1.0
Order Code500537
Technical Datasheet
Supply Voltage VAC-
Cutter Dia1mm
Effective Length6.5mm
MaterialTungsten Carbide
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The RTC/1.0 is a tungsten carbide Router Bit offers fish tail end cut for high quality, predictable cutting. The Chip Breaker geometry allows the SC router to be used on machines equipped with drilling spindles. The exceptional swarf removal reduces radial load significantly and produces a very fine surface finish.
- Clean cut and longer life than diamond burr types
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Effective Length
6.5mm
Product Range
-
Cutter Dia
1mm
Material
Tungsten Carbide
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075070
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
WEEE Code:0000