Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEY4610B32
Order Code4216711
Product RangeMini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €87.200 |
Price for:Each
Minimum: 1
Multiple: 1
€87.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEY4610B32
Order Code4216711
Product RangeMini Series
Technical Datasheet
Power TypeCordless
Rotational Speed21000rpm
Collet Size3.2mm
Motor Type-
Product RangeMini Series
Plug TypeMicro USB
SVHCTo Be Advised
Product Overview
EY4610B32 is a cordless mini grinder.
- 0.5 to 3.2 chuck range
- Low 10,000rpm / middle 14,000rpm / high 21,000rpm 3-step rotation speed
- Li-ion DC3.7V 850mAh battery (built-in), micro USB type-B DC5V charging terminal
- 65 minutes with commercially available USB charging adaptor 5V/1A charging time
- Dimension is 153 x 33mm
- Approximately 55minutes battery capacity (no load with full charge
Technical Specifications
Power Type
Cordless
Collet Size
3.2mm
Product Range
Mini Series
SVHC
To Be Advised
Rotational Speed
21000rpm
Motor Type
-
Plug Type
Micro USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
UN Hazard Code:3481
WEEE Code:0000