Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIP
Manufacturer Part No01700
Order Code4224072
Also Known AsGTIN UPC EAN: 5012713017003
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No01700
Order Code4224072
Also Known AsGTIN UPC EAN: 5012713017003
Technical Datasheet
Supply Voltage VAC230V
Speed Range Min620rpm
Speed Range Max2620rpm
No. of Speeds5
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A general purpose 5 speed bench drill with a 13mm capacity chuck suitable for workshop and light industrial use. It has a depth gauge and a height adjustable tilting table with slots to clamp your work piece. Sturdy cast iron construction for stability and long life. Suitable for hardwoods and softwoods as well as metal and plastics.
- Powerful 350W motor
- Powered by 230V (13amp) domestic power supply
- Magnetic NVR switch for added safety
- Aluminium motor housing with fan cooling for improved heat dissipation
- Sturdy cast iron tilting table with slots
- Max Drilling: 13mm (mild steel)
- 1.5mm - 13mm Chuck capacity
- 5 speed settings (620 - 2620rpm) speed range
- Overall Height 580mm
- 2 Year warranty
Technical Specifications
Supply Voltage VAC
230V
Speed Range Max
2620rpm
Product Range
-
SVHC
To Be Advised
Speed Range Min
620rpm
No. of Speeds
5
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.72
WEEE Code:0601