Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11045
Order Code2839548
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644740459
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €22.690 (€27.9087) |
| 3+ | €20.340 (€25.0182) |
| 5+ | €19.420 (€23.8866) |
Price for:Each
Minimum: 1
Multiple: 1
€22.69 (€27.91 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11045
Order Code2839548
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644740459
Technical Datasheet
Stripping Capacity AWG18AWG to 10AWG
Stripping Capacity Metric0.75mm² to 4mm²
For Use WithSolid Wires
Product RangeWire Strippers / Cutters
SVHCTo Be Advised
Product Overview
This compact, lightweight wire-stripping and cutting tool is designed to cut 10 - 18 AWG solid wire. The precision-ground stripping holes cleanly cut wire and aid in easy removal of insulation. A narrow nose helps this tool fit easily into tight places.
- Made in USA
- Cuts, strips, loops and gauges 10-18 AWG solid wire
- Spring-loaded action for self-opening
- Hardened steel with precision ground stripping holes
- Easy-to-read wire gauge markings on both sides for stripping in either direction
- Black-oxide finish resists corrosion
- Textured handles provide a firm, comfortable grip
Technical Specifications
Stripping Capacity AWG
18AWG to 10AWG
For Use With
Solid Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.75mm² to 4mm²
Product Range
Wire Strippers / Cutters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139253
WEEE Code:0000