Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORTEX
Manufacturer Part NoPTH-PRESS-TOOL
Order Code4049304
Product RangePTH Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €492.630 |
Price for:Each
Minimum: 1
Multiple: 1
€492.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part NoPTH-PRESS-TOOL
Order Code4049304
Product RangePTH Series
Technical Datasheet
Riveter TypeHand
Rivet Dia-
No. of Noses1
Product RangePTH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PTH-PRESS-TOOL is a PTH400 favorit hand-operated press tool machine, designed especially for mechanical PCB through-hole-plating (PTH) purposes using copper eyelets / rivets as well as for electronic mechanical assembly applications for both rigid and flexible circuits. The electronic eyelets are flanged tubular metal conductors inserted into a printed circuit board. They make electrical continuity between the circuitry on both sides of the board, and are an attachment point for soldering component leads.
- Width 95mm x height i210mm x length 300mm dimension
- Throat depth 200mm
- Adjustable depth limiter
- Maximum board size is 400mm
- Interchangeable Tools for different sizes of rivets/eyelets
Notes
It is not offered with tools and rivets.
Technical Specifications
Riveter Type
Hand
No. of Noses
1
SVHC
No SVHC (23-Jan-2024)
Rivet Dia
-
Product Range
PTH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
WEEE Code:0000