Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €45.760 (€56.2848) |
| 5+ | €38.850 (€47.7855) |
| 10+ | €36.130 (€44.4399) |
Price for:Each
Minimum: 1
Multiple: 1
€45.76 (€56.28 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 208A.25CBA is a 25mm soft face Adaptable-Tip Mallet made of mosiądz/brass finish steel body. The heavyweight-series has soft face head and EC - EB bits, polyurethane and nylon tips.
Applications
Maintenance & Repair
Technical Specifications
Head Weight - Metric
220g
Weight
220g
Head Diameter
25mm
Overall Length
-
Head Weight - Imperial
7.7oz
Handle Type
Polyamide
Head Type
Soft Face
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
WEEE Code:9900