Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN RECORD
Manufacturer Part NoTM140
Order Code4223740
Also Known AsGTIN UPC EAN: 0734442028444
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €23.610 |
Price for:Each
Minimum: 1
Multiple: 1
€23.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRWIN RECORD
Manufacturer Part NoTM140
Order Code4223740
Also Known AsGTIN UPC EAN: 0734442028444
Jaw Opening Max50mm
Clamp Type-
Clamp MaterialMetal
Product Range-
SVHCTo Be Advised
Product Overview
Accurate mitre clamping is provided by Irwin Record® Corner Clamps. The clamps have two countersunk holes for fixing to a wooden block, which can then be secured between the jaws of a bench vice. Thanks to the precision machined clamping surfaces and open design, these clamps are straight forward to operate and provide easy access for glueing and nailing.
- 2 Countersunk holes in the clamp for fastening to a work bench
- Made from cast metal
Technical Specifications
Jaw Opening Max
50mm
Clamp Material
Metal
SVHC
To Be Advised
Clamp Type
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
WEEE Code:0000