Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN RECORD
Manufacturer Part NoTM140
Order Code4223740
Also Known AsGTIN UPC EAN: 0734442028444
Unable to Retrieve Availability Information
Product Information
ManufacturerIRWIN RECORD
Manufacturer Part NoTM140
Order Code4223740
Also Known AsGTIN UPC EAN: 0734442028444
Jaw Opening Max50mm
Clamp Type-
Clamp MaterialMetal
Product Range-
SVHCTo Be Advised
Product Overview
Accurate mitre clamping is provided by Irwin Record® Corner Clamps. The clamps have two countersunk holes for fixing to a wooden block, which can then be secured between the jaws of a bench vice. Thanks to the precision machined clamping surfaces and open design, these clamps are straight forward to operate and provide easy access for glueing and nailing.
- 2 Countersunk holes in the clamp for fastening to a work bench
- Made from cast metal
Technical Specifications
Jaw Opening Max
50mm
Clamp Material
Metal
SVHC
To Be Advised
Clamp Type
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
WEEE Code:0000