Print Page
RT1 X 100
Reflective Tape, Sensors, 24.4 mm x 2.54 m
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoRT1 X 100
Order Code1608338
Technical Datasheet
Tape TypeReflective
Adhesive TypeSelf Adhesive
Tape Colour-
Tape Length - Metric2.5m
Tape Length - Imperial8.2ft
Total Tape Thickness-
Roll Length - Imperial8.2ft
Roll Length - Metric2.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
Product Overview
The RT1 X 100 is a pre-cut, corner cube Reflective Tape with rectangular construction, self-adhesive mounting.
- Can be cut
- -40 to 180°F Temperature range
Applications
Maintenance & Repair
Notes
Polarized retro-reflective sensors must use corner-cube reflectors. Microstructure, corner-cube reflectors are used with laser retroreflective sensors that have short sensing distances.
Technical Specifications
Tape Type
Reflective
Tape Colour
-
Tape Length - Imperial
8.2ft
Roll Length - Imperial
8.2ft
Tape Width - Imperial
1"
Product Range
-
Adhesive Type
Self Adhesive
Tape Length - Metric
2.5m
Total Tape Thickness
-
Roll Length - Metric
2.5m
Tape Width - Metric
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555
WEEE Code:0000