Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €245.630 |
5+ | €229.960 |
Price for:Each
Minimum: 1
Multiple: 1
€245.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5490 25MM
Order Code2300488
Product Range5490
Also Known As93F6928
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape ColourGrey
Total Tape Thickness3.7 mil (0.09 mm)
Roll Length - Imperial107.9ft
Roll Length - Metric32.9m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range5490
Product Overview
- PTFE extruded film tape 5490
- Non stick PTFE film provides an exceptionally slick surface for easy clean-up
- Silicone adhesive provides clean removal from a variety of surfaces
- Wide temperature range for performance on heated machinery and equipment
- Extruded PTFE Film Tape lies flatter than typical skived PTFE film tapes
- Excellent chemical resistance enables tape to withstand challenging applications
- High strength and abrasion resistance
- Tape offers an extremely low coefficient of friction
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
108ft
Total Tape Thickness
3.7 mil (0.09 mm)
Roll Length - Metric
32.9m
Tape Width - Metric
25.4mm
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Length - Metric
32.9m
Tape Colour
Grey
Roll Length - Imperial
107.9ft
Tape Width - Imperial
1"
Product Range
5490
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174407
WEEE Code:9900