Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044801
Order Code3762375
Product RangeGorilla - Packaging Tape
Also Known AsGTIN UPC EAN: 5704947001742
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044801
Order Code3762375
Product RangeGorilla - Packaging Tape
Also Known AsGTIN UPC EAN: 5704947001742
Technical Datasheet
Adhesive Type-
Tape ColourTransparent
Total Tape Thickness-
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial3"
Tape Width - Metric72mm
Product RangeGorilla - Packaging Tape
SVHCTo Be Advised
Product Overview
Gorilla® Packaging Tape provides the ultimate solution for moving, shipping and storing.The tape offers heavy-duty strength and durability. The crystal clear tape is water and temperature resistant, 72mm wide and has a 3.4mm thickness.. Its smooth, quiet dispensing secures packages quicker and easier with just one strip. With its wider tape construction, easy-to-grip dispenser, and problem-free tear, this tough tape is simpler to use than other packaging tapes. Plus, its easy-to-refill dispenser lets you get the job done in no time.
- Heavy duty - use on tough repairs
- Extra thick dhesive layer
- Crystal clear - won't yellow outdoors
- Weatherproof - Water, UV and Temperature Resistant
- Airtight for patching smooth surfaces
- Easy to tear
- Sticks to smooth, rough and uneven surfaces
- Length 18m
- Width: 72mm
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
18m
Tape Width - Metric
72mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
59.1ft
Tape Width - Imperial
3"
Product Range
Gorilla - Packaging Tape
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205
WEEE Code:0000