Print Page
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.300 |
5+ | €27.210 |
10+ | €25.400 |
Price for:Each
Minimum: 1
Multiple: 1
€29.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8915
Order Code1768557
Product Range8915
Also Known As70006158482, GTIN UPC EAN: 00021200694646
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialPP (Polypropylene)
Adhesive TypePressure Sensitive Synthetic Rubber Adhesive
Tape ColourTransparent
Tape Length - Metric55m
Total Tape Thickness6 mil (0.152 mm)
Tape Length - Imperial180.4ft
Roll Length - Imperial180.4ft
Roll Length - Metric55m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range8915
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Scotch® filament tape 8915 clean removal
- Filament reinforced tape resists nicks, abrasion and moisture
- Designed for temporary holding applications
- Adhesive offers clean removal and stain resistance on some finishes
- Synthetic rubber adhesive bonds easily to most fibreboard, plastics and metal surfaces
- Glass yarn filaments add strength for box closing, bundling and more
- Able to withstand rough shipping and handling conditions
- Reinforced with continuous glass-yarn filaments
Technical Specifications
Tape Type
Packaging
Adhesive Type
Pressure Sensitive Synthetic Rubber Adhesive
Tape Length - Metric
55m
Tape Length - Imperial
180.4ft
Roll Length - Metric
55m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
PP (Polypropylene)
Tape Colour
Transparent
Total Tape Thickness
6 mil (0.152 mm)
Roll Length - Imperial
180.4ft
Tape Width - Imperial
1.89"
Product Range
8915
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39191015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161
WEEE Code:0000