Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003351
Order Code3394709
Product RangeMulticomp Pro Masking Tapes
Technical Datasheet
104 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.640 |
5+ | €31.630 |
Price for:Each
Minimum: 1
Multiple: 1
€34.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003351
Order Code3394709
Product RangeMulticomp Pro Masking Tapes
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ApplicationMasking
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeMulticomp Pro Masking Tapes
SVHCNo SVHC (21-Jan-2025)
Product Overview
This MP003351 polyimide film and silicone adhesive are used for PCB solder masking and other high-temperature applications. This product is amber-colored and 2.7 mils (69 microns) thick.
- The polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures
- Dimensionally stable at high temperatures, which helps reduce rework, helping to enable high productivity
- Flame retardant, chemical, and radiation resistant which helps protect surfaces to help reduce replacement costs
- The silicone adhesive’s high-temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity
- Polyethylene tape core instead of cardboard
- Polyimide Film with UL 510 flame retardant
Applications
Electronics Service, Equipment Marking, Hobby & Education, High Temperature, Industrial & Manufacturing, Installations, Professional, Utilities
Contents
x1 Roll 33m Length
Notes
It can be stored for 12 months keeping in a dark place with 50% humidity at 25°
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
Multicomp Pro Masking Tapes
Tape Application
Masking
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000