Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2000 50MM
Order Code1825489
Product RangeScotch 2000
Also Known AsFE510086344, GTIN UPC EAN: 04001895845918
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.290 |
5+ | €12.340 |
10+ | €11.520 |
Price for:Each
Minimum: 1
Multiple: 1
€13.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2000 50MM
Order Code1825489
Product RangeScotch 2000
Also Known AsFE510086344, GTIN UPC EAN: 04001895845918
Technical Datasheet
Tape TypeDuct
Adhesive TypeRubber Adhesive
Tape ColourGrey
Total Tape Thickness6 mil (0.152 mm)
Roll Length - Imperial147ft
Roll Length - Metric45m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeScotch 2000
Product Overview
- Scotch® 2000 electrician's duct tape is with polyvinyl chloride (PVC) backing and a rubber adhesive
- Easy to tear
- Clean removal (minimal residue)
- No cloth, does not absorb water
- Not recommended for sealing air ducts
- Water resistant duct tape
- Designed to be an electrician's utility tape for holding and bundling applications
Technical Specifications
Tape Type
Duct
Tape Colour
Grey
Roll Length - Imperial
147ft
Tape Width - Imperial
1.97"
Product Range
Scotch 2000
Adhesive Type
Rubber Adhesive
Total Tape Thickness
6 mil (0.152 mm)
Roll Length - Metric
45m
Tape Width - Metric
50mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
WEEE Code:0000