Print Page
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.650 |
5+ | €24.740 |
10+ | €23.090 |
Price for:Each
Minimum: 1
Multiple: 1
€26.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No4688
Order Code1775799
Product Range4668
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Cloth
Tape Type-
Adhesive TypeAcrylic Adhesive
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlack
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4668
SVHCTo Be Advised
Product Overview
- tesa® 4668 very strong 110µm transparent polyethylene tape
- Based on a transparent 110µm PE film and an acrylic adhesive
- Very strong tape, often used for splicing of LDPE films in construction and house building
- Excellent UV resistance
- Strong, ageing resistant adhesive
- Weather and waterproof
- Good abrasion resistance
- Very good resistance to solvents
- Approved by the SITAC for splicing of polyethylene film in constructions
Technical Specifications
Tape Backing Material
PE (Polyethylene) Cloth
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
164ft
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Tape Type
-
Tape Length - Metric
50m
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
4668
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.838
WEEE Code:0000