Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6102 WHITE 33M X 60MM
Order Code2079851
Product RangeAT6102
Technical Datasheet
110 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €11.8449 |
5+ | €10.9962 |
10+ | €10.2705 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€9.63 (€11.84 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6102 WHITE 33M X 60MM
Order Code2079851
Product RangeAT6102
Technical Datasheet
Tape TypeBuilding
Adhesive TypeNon Adhesive
Tape Backing MaterialPolythene Film
Tape ColourWhite
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Total Tape Thickness3.9 mil (0.1 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial2.36"
Tape Width - Metric60mm
Product RangeAT6102
Product Overview
- AT6102 polythene building tape d with a clean peel, pressure sensitive adhesive
- Easy tear, clean peel andUV resistant
- Frost resistant, high tack and easy unwind
- Conformable, water resistant, non-corrosive adhesive
- Environmentally friendly polythene film coated with a peel clean dispersion acrylic adhesive
- Properties of the tape make it ideal for use where temporary protection is needed
- Offers high performance, durability and resistance against extreme temperatures (-40°C to +60°C)
- Environmentally responsible choice, up to 100 metres long
- Perfect for indoor and outdoor applications
- Uses an unique StraightEdge™ Technology which makes it easy to tear straight by hand
Technical Specifications
Tape Type
Building
Tape Backing Material
Polythene Film
Tape Length - Metric
33m
Total Tape Thickness
3.9 mil (0.1 mm)
Roll Length - Metric
33m
Tape Width - Metric
60mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Non Adhesive
Tape Colour
White
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
2.36"
Product Range
AT6102
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203
WEEE Code:0000