Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORAPI
Manufacturer Part NoQWRAP1
Order Code3377361
Also Known AsGTIN UPC EAN: 5056075308058
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerORAPI
Manufacturer Part NoQWRAP1
Order Code3377361
Also Known AsGTIN UPC EAN: 5056075308058
Technical Datasheet
Tape TypePipe Repair
Adhesive Type-
Tape ColourWhite
Tape Length - Metric1.5m
Tape Length - Imperial4.9ft
Total Tape Thickness-
Roll Length - Imperial4.9ft
Roll Length - Metric1.5m
Tape Width - Imperial1.96"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Product Overview
Quick Wrap allows on the spot repairs to metal, plastic, concrete or asbestos pipes, tubes, rods, stanchions etc. Ideal for any tradesman from plumbers, mechanics, pipe line workers, gardners, the uses are endless.
- Advanced water activated polyurethane resin
- Sets in under 10 minutes and is water / fluid compatible
- Can be used on high pressure pipe lines
- Knitted aramid fibre composition
- Stretches around joints, fittings and elbows
- No mixing or measuring, ready for use in just 10 seconds
- Safe and easy to use and is food safe when cured
Technical Specifications
Tape Type
Pipe Repair
Tape Colour
White
Tape Length - Imperial
4.9ft
Roll Length - Imperial
4.9ft
Tape Width - Imperial
1.96"
Product Range
-
Adhesive Type
-
Tape Length - Metric
1.5m
Total Tape Thickness
-
Roll Length - Metric
1.5m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
WEEE Code:0000