2 more incoming. You can reserve stock now
Quantity | Price (inc VAT) |
---|---|
1+ | €1,461.240 |
Product Overview
The Weller WFE P is a line voltage fume extraction unit designed to run with one or two FE (Fume Extraction) soldering irons. The WFE P has an electric, long-life, soundproofed vacuum pump to produce the required vacuum – it does not need a compressed air supply. The vacuum pump has two power settings which can be selected by means of rocker switches depending on the number of FE soldering irons connected to the unit. This saves energy. The motor is maintenance-free and has a thermal over load to protect the unit. The filter lift system allows fast and convenient main filter replacement. FE soldering irons are connected directly to the unit – additional leads are not required. Not usable for 24 hours long term use.
- Motor is maintenance-free and has a thermal over load to protect the unit
- Up to 2 FE soldering irons can be connected
- Portable unit for stand alone applications (Not useable for 24 hours long term use)
- Electric vacuum pump to produce the required vacuum
- 2 power stages for higher extraction performance with 2 FE soldering irons
Technical Specifications
-
70W
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Product Compliance Certificate