Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €41.880 (€51.5124) |
5+ | €35.560 (€43.7388) |
10+ | €33.060 (€40.6638) |
Price for:Each
Minimum: 1
Multiple: 1
€41.88 (€51.51 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 39459 is a mini antistatic De-soldering Tool for solder removal. Extraction springs located outside the vacuum chamber to prevent solder sticking and promote long life. The DSG MINI AS 59802 desoldering gun features carbon impregnated tips and polished aluminium bodies to provide conduction from the desoldering point through to the operator.
- PTFE or silicone rubber nozzles
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3mm
Plug Type
-
Tip / Nozzle Length
15.5mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 39459
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
WEEE Code:0000