Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoESF 120 ESD
Order Code2628389
Also Known AsGTIN UPC EAN: 037103045041 T0051502599N
Technical Datasheet
52 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €113.000 (€138.990) |
Price for:Each
Minimum: 1
Multiple: 1
€113.00 (€138.99 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoESF 120 ESD
Order Code2628389
Also Known AsGTIN UPC EAN: 037103045041 T0051502599N
Technical Datasheet
Assembly TypePCB Holder - Assembly
External Height140mm
External Width320mm
Product Overview
The mounting frame satisfies all requirements made when mounting, soldering and removing printed circuit boards, without the need for additional tools.
- Clamping area max. 160x235mm, Double European format
- Pivoting range 360° with 15° latching
- Side parts can be steplessly adjusted, with clamping
- Moveable arms with clamping pads for securing the components
- High degree of stability on account of integrated rubber feet
- Clamping of round and square parts on account of the multi-sided profile of the clamping jaws
Technical Specifications
Assembly Type
PCB Holder - Assembly
External Width
320mm
External Height
140mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06
WEEE Code:0000