Print Page
Product Overview
513-404-10E is a 0.01mm, 8mm stem, horizontal type, dial test indicator. A Mitutoyo versatile anti-magnetic type lever indicator (or dial test indicator, DTI) suited to alignment operations on machine tools and similar applications. This indicator automatically adapts to the required measuring direction on contact, and the jewelled movement provides lowest friction and stiction for smooth and precise operation.
- 0.8mm maximum measuring range, 0.3N maximum measuring force
- Basic set function and type
Contents
Horizontal type dial test indicator, Swivel clamp, Holding bar for swivel clamp.
Technical Specifications
Measuring Range Max
0.8mm
Measuring Force Max
0.3N
SVHC
To Be Advised
Resolution
-
Product Range
513
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
WEEE Code:0904