Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCH4000B
Order Code3377296
Also Known AsGTIN UPC EAN: 5016086228349
Your Part Number
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCH4000B
Order Code3377296
Also Known AsGTIN UPC EAN: 5016086228349
Carrying Capacity200kg
Lifting Height Max12m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact, general purpose power winch is ideal for all manner of lifting and pulling work.
- Supplied with special fixing clamps
- Remote switch with power in and power out
- 3mm Diameter, 12m Twist free cable
- Max load: single cable 200kgs, double cable 400kgs
- Lift height - single cable 12m, 6m double cable
- Lift speed - 10m/min single cable, 5m/min double cable
- 950 Watt, 230V motor
- Dimensions (LxWxH) 448x150x200 mm
Technical Specifications
Carrying Capacity
200kg
Product Range
-
Lifting Height Max
12m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84251100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.185
WEEE Code:0699