Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €38.540 (€47.4042) |
Price for:Each
Minimum: 1
Multiple: 1
€38.54 (€47.40 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CIH7250
Order Code4178930
Technical Datasheet
Test Connector Type AMC4
Test Connector Type B4mm Banana Plugs x 2
Voltage Rating-
Current Rating20A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.3ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP-CIH7250 is a MC4 male and female to 4mm plugs PV solar test lead. 4mm² single-contact male and female connectors incorporating a flexible watertight seal for connecting to photovoltaic (solar) panels.
- 1m silicone cable
- Red/black colour
- Rated at 20A
Technical Specifications
Test Connector Type A
MC4
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
3.3ft
Product Range
-
Test Connector Type B
4mm Banana Plugs x 2
Current Rating
20A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:0000