Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No3706A-S
Order Code2773944
Product Range3700A Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €4,430.000 (€5,448.900) |
Price for:Each
Minimum: 1
Multiple: 1
€4,430.00 (€5,448.90 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No3706A-S
Order Code2773944
Product Range3700A Series
Technical Datasheet
Accessory TypeSix-Slot System Switch
For Use WithKeithley 3700A Series Mainframes
Product Range3700A Series
SVHCTo Be Advised
Product Overview
3706A-S is a six slot system switch mainframe. This mainframe contains six slots for plug-in cards in a compact 2U high (3.5inche/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels or 2,688 one-pole matrix crosspoints for unrivalled density and economical per channel costs.
- Multi processor architecture optimized for high throughput scanning, pattern switching applications
- Remote PC control via Ethernet, USB and GPIB interfaces
- Up to 576 two-wire or 720 one wire multiplexer channels in one mainframe
- Up to 2,688 one-pole matrix crosspoints in one mainframe
- Embedded test script processor offers unparalleled system automation, throughput and flexibility
Contents
3706A-S six slot system switch, Test script builder, Software suite CD, Ethernet crossover cable (CA-180-3A), Series 3700A product CD (includes LabVIEW®, IVI C and IVI.COM drivers).
Technical Specifications
Accessory Type
Six-Slot System Switch
Product Range
3700A Series
For Use With
Keithley 3700A Series Mainframes
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13
WEEE Code:0904