Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €62.430 (€76.7889) |
| 5+ | €54.630 (€67.1949) |
Price for:Each
Minimum: 1
Multiple: 1
€62.43 (€76.79 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoCHECKTEMP
Order Code7105757
Technical Datasheet
Temperature Measuring Range-50°C to +150°C
External Height21mm
External Width50mm
External Depth185mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
HI 98501 Checktemp® digital thermometer is a great choice for easy operation with clear digits and better accuracy over a wide range. Measure temperature without fear of breakage or condensation. A compact meter with a direct probe, it is ideal for taking quick-fire temperature measurement in semi-solids and liquids. The HI 98501 Checktemp® is a digital thermometer with stainless steel penetration probe. It delivers high accuracy temperature measurements over a wide temperature range without worrying about breakage or condensation.
- Accuracy of ±0.2°C (±0.5°F)
- Most accurate temperature tester in the world
- CAL Check™ - automatically verifies calibration at startup
- °C/°F status – user selectable
- Large display with wide environmental temperature range and viewing angle
- IP 65 water resistant protection
- HACCP compatible - use as a tool for control in HACCP analysis
- AISI 316 stainless steel penetration probe
- 3000hours of battery life (continuous use)
- Auto-off (select from 8 min, 60 min, or turn the feature off)
Contents
HI98501 (Checktemp®) with penetration probe, Protective cap, Battery and instructions.
Notes
Not intended for human use.
Technical Specifications
Temperature Measuring Range
-50°C to +150°C
External Width
50mm
Product Range
-
External Height
21mm
External Depth
185mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Alternatives for CHECKTEMP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0904