Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780922
Order Code4057884
Product RangeMulticomp Pro Thermal Imagers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €362.810 |
10+ | €355.550 |
Price for:Each
Minimum: 1
Multiple: 1
€362.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780922
Order Code4057884
Product RangeMulticomp Pro Thermal Imagers
Technical Datasheet
Temperature Min-20°C
Temperature Max400°C
IR Resolution120 x 90
Thermal Sensitivity (NETD)0.06K
Field of View (H x V)50° x 38°
IR Focus Distance Min-
Image Capture Frequency25Hz
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Thermal Imagers
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP780922 is a rugged and ergonomically designed thermal camera, powerful and user friendly with great performance and attractive price, with 120×90 pixels IR resolution which can automatically track the objective’s temperature from -20°C to 400°C. It is an affordable professional troubleshooting tool, widely used in many applications.
- Durable and user-friendly
- 8” TFT display screen (320×240 Pixels)
- IR resolution: 120×90
- Temperature measurement range: -20°C to 400°C / -4°F to 752°F
- Auto alarm for high/low temperature
- Auto tracking for hot spot/cold spot
- Image capture
- Image modes: Thermal, Visual image, Fusion
- Color palettes: 5(White hot, Black hot, Red hot, Ironbow, Rainbow)
- LED flashlight
- PC software analysis
- Rechargeable Li-ion battery
- 1/4” tripod mounting hole
- IP65
- 2m drop proof
Applications
Test & Instrumentation, Environmental, Industrial Maintenance, Portable Devices, Temperature, Utilities
Contents
x1 Thermal Imager; x1 Micro SD Card; x1 Type-C USB Cable; x1 English Manual
Technical Specifications
Temperature Min
-20°C
IR Resolution
120 x 90
Field of View (H x V)
50° x 38°
Image Capture Frequency
25Hz
Product Range
Multicomp Pro Thermal Imagers
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.06K
IR Focus Distance Min
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A003.b.4.b
EU ECCN:6A003.b.4.b
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
UN Hazard Code:3481
WEEE Code:0000