Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR400
Order Code2836716
Also Known AsGTIN UPC EAN: 0793950424001
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €70.320 (€86.4936) |
Price for:Each
Minimum: 1
Multiple: 1
€70.32 (€86.49 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR400
Order Code2836716
Also Known AsGTIN UPC EAN: 0793950424001
Technical Datasheet
Temperature Measuring Range-20°C to +343°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Built-in laser pointer that identifies target area and improves aim
- Backlit display for taking measurements at night or in areas with low background light levels
- 8:1 field of view (distance to target ratio)
- Automatic Data Hold when trigger released
- Fixed 0.95 emissivity covers 90% of surface applications
- Min/Max Hold, Auto power off
Contents
Contents: Thermometer, 9V battery & case
Technical Specifications
Temperature Measuring Range
-20°C to +343°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383
WEEE Code:0904