Product Information
Product Overview
The WFM2200 waveform monitor is an ideal tool for field applications offering uncompromised monitoring quality with sharp CRT-like trace on a large 6.5inch LED back-lit display and a replaceable/rechargeable battery system. This portable waveform monitor provides an array of basic monitoring tools for video (SD, HD, Dual Link and optional 3G), and audio (Embedded, AES) monitoring that can be configured in Full and Quad Tile display to allow the user to see all the necessary signal information at a glance. ANC Data Inspector, Data list and closed caption decode are invaluable for troubleshooting problems within the ancillary data space. A video and audio generator aids in fault finding signals problems and an external reference waveform display can assist in ensuring correct video timing along with the Tektronix patented Timing display. A range of accessories expand the versatility of the WFM2200 for field operations.
- Portable form factor
- Rechargeable / replaceable battery system
- 4 Tile monitoring
- ANC Data Inspector, Data List, Closed caption decode
- Analog External Reference signal monitoring with waveform display
- Multi-format video and audio Generator with Colour Bar
- Pathological Signal Generation with AES/Embedded test tones
- 16-channel embedded AES audio monitoring
Technical Specifications
LCD
208mm
1.8kg
No SVHC (17-Dec-2014)
216mm
36mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate