Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8903B / U8903B-STD
Order Code4199853
Product RangeU8903B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17,321.000 |
Price for:Each
Minimum: 1
Multiple: 1
€17,321.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8903B / U8903B-STD
Order Code4199853
Product RangeU8903B Series
Technical Datasheet
Spectrum Analyzer TypeBench
Sound Level Min-
Sound Level Max-
Product RangeU8903B Series
Test Frequency Range10Hz to 1.5MHz
External Height133.6mm
Resolution (db)-
External Width425.6mm
External Depth425mm
Weight8.5kg
Manufacturer Warranty-
Plug Type-
SVHCTo Be Advised
Product Overview
U8903B+U8903B-STD is a U8903B audio spectrum analyser with option STD. U8903B audio spectrum analyser with an extremely low residual distortion of <lt/> –110 dB allows you to measure the most demanding audio devices with a high degree of accuracy. Perform audio measurements via a Bluetooth® link option. Make the highest resolution two-channel measurements available when you expand your bandwidth to 1.5MHz. With these options and more, the U8903B audio spectrum analyser offers a configurable audio test solution to meet your audio application needs.
- Includes performance audio analyser, 2 channels measurement channel option (STD option)
- Expand your measurement BW (with wide bandwidth option N3431A) to measure from DC or 10Hz to 1.5MHz
- Simplify your testing environment with automatic tests and built-in test sequences
- Configure the U8903B audio spectrum analyser with up to eight analogue analyser channels
- Eliminate the need to rewrite programs into SCPI command with built-in compatibility mode
- Configure for specific application with digital audio interface & Bluetooth audio measurement option
- Characterize signal-to-noise ratios, cross talk, and more
- Apply weighing functions, standard filters, and custom filters, including notch filter features
- Test a variety of current components & applications with a logic level i/p range of 1.2 to 3.3V(DSI)
Technical Specifications
Spectrum Analyzer Type
Bench
Sound Level Max
-
Test Frequency Range
10Hz to 1.5MHz
Resolution (db)
-
External Depth
425mm
Manufacturer Warranty
-
SVHC
To Be Advised
Sound Level Min
-
Product Range
U8903B Series
External Height
133.6mm
External Width
425.6mm
Weight
8.5kg
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
WEEE Code:0905