Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part No567XL
Order Code4170629
Product RangeXL FiberTOOLS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €2,798.000 (€3,441.540) |
Price for:Each
Minimum: 1
Multiple: 1
€2,798.00 (€3,441.54 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part No567XL
Order Code4170629
Product RangeXL FiberTOOLS Series
Technical Datasheet
Connector TypeFC, SC, ST Fibre Optic
Photodetector TypeSilicon
Operating Range dBm Min-60dBm
Operating Range dBm Max3dBm
Product RangeXL FiberTOOLS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
567XL is a power meter with silicon diode measures optical power at 635nm, 780nm and 850nm and can store reference power levels. The snap-on connector (SOC) interface is available for all common connectors. The XL fiberTOOLS™ are designed for the professional to perform installation and maintenance measurements on fibre optic cabling networks. These full feature general-purpose fibre optic instruments are easy to operate and economically priced to outfit all technicians performing fibre optic installation and maintenance.
- Multi-wavelength storage - store and recall reference power levels for faster, efficient measurement
- Loss measurements in (dB), power measurements in (dBm)
- 0.01dB measurement resolution
- Rugged and splash proof
- Snap-on connector interface adapts to FC, SC, & ST connectors
- Silicon detector
- Easy to use
- Long battery life
- Supplied with 2x AA batteries
Technical Specifications
Connector Type
FC, SC, ST Fibre Optic
Operating Range dBm Min
-60dBm
Product Range
XL FiberTOOLS Series
Photodetector Type
Silicon
Operating Range dBm Max
3dBm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0905