Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784197-01
Order Code3958586
Product RangePXIe-2461
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8,520.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784197-01
Order Code3958586
Product RangePXIe-2461
Technical Datasheet
No. of Channels2Channels
Bus Connector TypePXI
Resolution (Bits)-
Frequency Max235MHz
For Use WithNI DAQ Systems
Product RangePXIe-2461
SVHCTo Be Advised
Product Overview
784197-01 is a PXIe‑2461 is a high-performance, 2-channel, universal 235 MHz Universal Counter/Timer. Occupying a single PXI Express peripheral slot or hybrid slot, the frequency & time interval/counter (FTIC) offers eleven easy-to-use automatic measurement functions, including phase, pulse, peak, rise/fall time, time interval and ratio measurement, all with extremely high resolution.
- Perform precision timing measurements with 9 digits of resolution
- Automate testing using the automatic measurements including peak signal
- 1 ns time interval resolution (100ps with averaging)
- 2.5 mV trigger resolution
- Programmable measurement timeout
- 9 different arming modes
Technical Specifications
No. of Channels
2Channels
Resolution (Bits)
-
For Use With
NI DAQ Systems
SVHC
To Be Advised
Bus Connector Type
PXI
Frequency Max
235MHz
Product Range
PXIe-2461
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
WEEE Code:0000