Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781395-01
Order Code3621957
Product RangePXI-8364
Product TypeBus Extension Module
For Use WithNI PXI Chassis
Product RangePXI-8364
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-8364 allows you to create multichassis PXI systems that interface to the same computer. You can use the PXI-8364 to daisy chain up to eight PXI chassis to the same system computer, which can be a PXI Controller or a PC connected with a Device for PXI Remote Control. You can also extend the PXI system by connecting RAID Arrays, Software Defined Radio Devices, and Software Defined Reconfigurable Radio Devices.
Technical Specifications
Product Type
Bus Extension Module
Product Range
PXI-8364
For Use With
NI PXI Chassis
SVHC
No SVHC (08-Jul-2021)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
WEEE Code:0000