Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784570-01
Order Code3622660
Product RangeDCM-2316
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784570-01
Order Code3622660
Product RangeDCM-2316
Technical Datasheet
Product TypeDirect Injector Control and Measurement Device
For Use WithNI Test Equipments
Product RangeDCM-2316
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DCM-2316 can control injector and fuel systems, accommodating up to eight piezoelectric or 16 solenoid direct injectors. This device has a boost supply up to 220 V and a peak current of 40 A, providing fault protection and detection. You can control an entire fuel system with this device, using the built-in oscilloscope for recording injector voltage and current waveforms. The DCM-2316 allows you to define current and voltage profiles at rates up to 16 injections per cycle per injector with advanced waveform generation and triggering capabilities.
Technical Specifications
Product Type
Direct Injector Control and Measurement Device
Product Range
DCM-2316
For Use With
NI Test Equipments
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.9
WEEE Code:0904