Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777754-01
Order Code3620305
Product RangePXI-2565
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777754-01
Order Code3620305
Product RangePXI-2565
Technical Datasheet
Product TypePXI Relay Module
Contact ConfigurationSPST-NO
No. of Relays16Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max250VAC
Switching Current Max7A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXI-2565
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2565 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. It delivers high-current switching of DC power supplies, AC line power, and AC/DC current sources. The PXI-2565 is fully software programmable and supports multiple instrument synchronisation.
Technical Specifications
Product Type
PXI Relay Module
No. of Relays
16Relays
Switching Voltage Max
250VAC
Bandwidth
10MHz
Product Range
PXI-2565
Contact Configuration
SPST-NO
Bus Connector Type
PXI Hybrid
Switching Current Max
7A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
WEEE Code:0000